RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole

RS Stock No.: 360-050Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

EDLC Goldcap

Tolerance

-20 → +80%

Country of Origin

China

0.407 OMR

0.407 OMR Each (ex VAT)

0.427 OMR

0.427 OMR Each (inc. VAT)

RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole

0.407 OMR

0.407 OMR Each (ex VAT)

0.427 OMR

0.427 OMR Each (inc. VAT)

RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 90.407 OMR
10 - 990.380 OMR
100 - 4990.358 OMR
500+0.336 OMR

Technical Document

Specifications

Brand

RS Pro

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

EDLC Goldcap

Tolerance

-20 → +80%

Country of Origin

China