RS PRO, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±0.1nH Wire-Wound 220mA Idc Q:13

RS Stock No.: 763-1443Brand: RS PRO
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

8.2 nH

Maximum dc Current

220mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.1nH

Maximum DC Resistance

1.25Ω

Series

AL

Core Material

Ceramic

Maximum Self Resonant Frequency

5.5GHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

13

Product details

RS 0402 AL Series Thin Film Inductor (reels)

AL02 Series thin film chip inductors in 0201, 0402 and 0603 format. The AL02 inductors are a photo lithographically etched single layer ceramic chip, designed to provide high SRF, excellent Q and superior temperature stability. AL02’s are a highly stable inductor series specifically designed for critical tolerance needs and applications include: Cellular Telephone, Pagers and GPS Products; VCO, TCXO Circuit and RF Transceiver Module; Wireless LAN, Bluetooth Module, Communication Appliances

Photolithographic single layer ceramic chip
High SRF, excellent Q, superior temperature stability
Tight tolerance of ±1% or ±0.1nH
Self resonant frequency controlled within 10%
Stable inductance in high frequency circuit
Highly stable design for critical needs

Stock information temporarily unavailable.

5.775 OMR

0.006 OMR Each (On a Reel of 1000) (ex VAT)

RS PRO, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±0.1nH Wire-Wound 220mA Idc Q:13

5.775 OMR

0.006 OMR Each (On a Reel of 1000) (ex VAT)

RS PRO, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±0.1nH Wire-Wound 220mA Idc Q:13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 40000.006 OMR5.775 OMR
5000 - 90000.006 OMR5.775 OMR
10000+0.006 OMR5.775 OMR

Technical Document

Specifications

Brand

RS Pro

Inductance

8.2 nH

Maximum dc Current

220mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.1nH

Maximum DC Resistance

1.25Ω

Series

AL

Core Material

Ceramic

Maximum Self Resonant Frequency

5.5GHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

13

Product details

RS 0402 AL Series Thin Film Inductor (reels)

AL02 Series thin film chip inductors in 0201, 0402 and 0603 format. The AL02 inductors are a photo lithographically etched single layer ceramic chip, designed to provide high SRF, excellent Q and superior temperature stability. AL02’s are a highly stable inductor series specifically designed for critical tolerance needs and applications include: Cellular Telephone, Pagers and GPS Products; VCO, TCXO Circuit and RF Transceiver Module; Wireless LAN, Bluetooth Module, Communication Appliances

Photolithographic single layer ceramic chip
High SRF, excellent Q, superior temperature stability
Tight tolerance of ±1% or ±0.1nH
Self resonant frequency controlled within 10%
Stable inductance in high frequency circuit
Highly stable design for critical needs