Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door Steel Blue Locker, 1800 mm x 450 mm x 450mm

RS Stock No.: 521-504Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Stock information temporarily unavailable.

458.141 OMR

458.141 OMR 1 Kit (ex VAT)

481.048 OMR

481.048 OMR 1 Kit (inc. VAT)

RS PRO 1 Door Steel Blue Locker, 1800 mm x 450 mm x 450mm

458.141 OMR

458.141 OMR 1 Kit (ex VAT)

481.048 OMR

481.048 OMR 1 Kit (inc. VAT)

RS PRO 1 Door Steel Blue Locker, 1800 mm x 450 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom