Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm

RS Stock No.: 213-316Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

3

Material

Steel

Dimensions

1830 x 1219 x 457mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

1,289.374 OMR

1,289.374 OMR Each (ex VAT)

1,353.843 OMR

1,353.843 OMR Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm

1,289.374 OMR

1,289.374 OMR Each (ex VAT)

1,353.843 OMR

1,353.843 OMR Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

3

Material

Steel

Dimensions

1830 x 1219 x 457mm

Country of Origin

United Kingdom