Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door Steel No Storage Cabinet, 500 x 200 x 480mm

RS Stock No.: 284-5268Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

No

Number Of Doors

1

Lockable

Yes

Material

Steel

Dimensions

500 x 200 x 480mm

Country of Origin

China

Stock information temporarily unavailable.

147.032 OMR

147.032 OMR Each (ex VAT)

154.384 OMR

154.384 OMR Each (inc. VAT)

RS PRO 1 Door Steel No Storage Cabinet, 500 x 200 x 480mm

147.032 OMR

147.032 OMR Each (ex VAT)

154.384 OMR

154.384 OMR Each (inc. VAT)

RS PRO 1 Door Steel No Storage Cabinet, 500 x 200 x 480mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

No

Number Of Doors

1

Lockable

Yes

Material

Steel

Dimensions

500 x 200 x 480mm

Country of Origin

China