Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1-Piece Punch, Centre Punch, 10.0 mm Shank

RS Stock No.: 467-6623Brand: RS PROIMPA: 613077
brand-logo
View all in Punches

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

10.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

Germany

Product details

Centre Punch, DIN 7250

Polished pin
Octagonal grip shank, painted gold

Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7250

Stock information temporarily unavailable.

1.969 OMR

1.969 OMR Each (ex VAT)

2.067 OMR

2.067 OMR Each (inc. VAT)

RS PRO 1-Piece Punch, Centre Punch, 10.0 mm Shank

1.969 OMR

1.969 OMR Each (ex VAT)

2.067 OMR

2.067 OMR Each (inc. VAT)

RS PRO 1-Piece Punch, Centre Punch, 10.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

10.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

Germany

Product details

Centre Punch, DIN 7250

Polished pin
Octagonal grip shank, painted gold

Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7250