RS PRO 1/2 in Drive 12mm Standard Socket, 12 point

Technical Document
Specifications
Brand
RS ProSocket Size
12mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
2.338 OMR
2.338 OMR Each (ex VAT)
2.455 OMR
2.455 OMR Each (inc. VAT)
1
2.338 OMR
2.338 OMR Each (ex VAT)
2.455 OMR
2.455 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
12mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip