RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

RS Stock No.: 711-1312Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

810mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Stock information temporarily unavailable.

2.585 OMR

0.258 OMR Each (In a Pack of 10) (ex VAT)

2.714 OMR

0.271 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Select packaging type

2.585 OMR

0.258 OMR Each (In a Pack of 10) (ex VAT)

2.714 OMR

0.271 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 400.258 OMR2.585 OMR
50 - 900.242 OMR2.420 OMR
100 - 2400.231 OMR2.310 OMR
250+0.226 OMR2.255 OMR

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

810mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.