RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

RS Stock No.: 711-1321Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

870mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

You may be interested in
Stock information temporarily unavailable.

2.915 OMR

0.292 OMR Each (In a Pack of 10) (ex VAT)

3.061 OMR

0.307 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Select packaging type

2.915 OMR

0.292 OMR Each (In a Pack of 10) (ex VAT)

3.061 OMR

0.307 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 400.292 OMR2.915 OMR
50 - 900.275 OMR2.750 OMR
100 - 2400.258 OMR2.585 OMR
250+0.248 OMR2.475 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

870mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

You may be interested in