RS PRO 100Ω Wire Wound Resistor 5W ±5%

RS Stock No.: 146-8290Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Power Rating

5W

Tolerance

±5%

Axial/Radial

Axial

Technology

Wire Wound

Series

RSAWW

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Stock information temporarily unavailable.

6.050 OMR

1.210 OMR Each (In a Pack of 5) (ex VAT)

6.352 OMR

1.270 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 100Ω Wire Wound Resistor 5W ±5%

6.050 OMR

1.210 OMR Each (In a Pack of 5) (ex VAT)

6.352 OMR

1.270 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 100Ω Wire Wound Resistor 5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 201.210 OMR6.050 OMR
25 - 951.172 OMR5.858 OMR
100 - 2451.144 OMR5.720 OMR
250+1.122 OMR5.610 OMR

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Power Rating

5W

Tolerance

±5%

Axial/Radial

Axial

Technology

Wire Wound

Series

RSAWW

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico