RS PRO 10A 250 V ac, Chassis Mount Power Line Filter, Single Phase
RS Stock No.: 237-8696Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Number of Phases
1
Country of Origin
China
Stock information temporarily unavailable.
5.500 OMR
5.500 OMR Each (ex VAT)
5.775 OMR
5.775 OMR Each (inc. VAT)
RS PRO 10A 250 V ac, Chassis Mount Power Line Filter, Single Phase
1
5.500 OMR
5.500 OMR Each (ex VAT)
5.775 OMR
5.775 OMR Each (inc. VAT)
RS PRO 10A 250 V ac, Chassis Mount Power Line Filter, Single Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 5.500 OMR |
5 - 9 | 5.478 OMR |
10 - 24 | 5.445 OMR |
25+ | 5.198 OMR |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Number of Phases
1
Country of Origin
China