RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Black
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
Country of Origin
China
12.968 OMR
12.968 OMR Each (ex VAT)
13.616 OMR
13.616 OMR Each (inc. VAT)
1
12.968 OMR
12.968 OMR Each (ex VAT)
13.616 OMR
13.616 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | 12.968 OMR |
15 - 49 | 11.592 OMR |
50+ | 11.214 OMR |
Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Black
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
Country of Origin
China