Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.27L White PP Euro Containers, 75mm x 165mm x 100mm

RS Stock No.: 178-3320Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

75mm

Width

165mm

Depth

100mm

Volume Capacity

1.27L

Colour

White

Material

PP

Stackable

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

40.215 OMR

2.011 OMR Each (In a Pack of 20) (ex VAT)

42.226 OMR

2.112 OMR Each (In a Pack of 20) (inc. VAT)

RS PRO 1.27L White PP Euro Containers, 75mm x 165mm x 100mm

40.215 OMR

2.011 OMR Each (In a Pack of 20) (ex VAT)

42.226 OMR

2.112 OMR Each (In a Pack of 20) (inc. VAT)

RS PRO 1.27L White PP Euro Containers, 75mm x 165mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

75mm

Width

165mm

Depth

100mm

Volume Capacity

1.27L

Colour

White

Material

PP

Stackable

Yes

Country of Origin

United Kingdom