Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12in Carbon Steel Imperial Straight Edge

RS Stock No.: 254-5736Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

12in

Imperial or Metric

Imperial

Material

Carbon Steel

Width

53mm

Finish

Ground

Flexible

No

Folding

No

Height Safe

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

19.992 OMR

19.992 OMR Each (ex VAT)

20.992 OMR

20.992 OMR Each (inc. VAT)

RS PRO 12in Carbon Steel Imperial Straight Edge

19.992 OMR

19.992 OMR Each (ex VAT)

20.992 OMR

20.992 OMR Each (inc. VAT)

RS PRO 12in Carbon Steel Imperial Straight Edge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

12in

Imperial or Metric

Imperial

Material

Carbon Steel

Width

53mm

Finish

Ground

Flexible

No

Folding

No

Height Safe

Yes

Country of Origin

United Kingdom