RS PRO 15A Rail Mount Fuse Holder, 250V ac

Technical Document
Specifications
Brand
RS ProAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Current Rating
15A
Voltage Rating
250V ac
Rail Type
DIN 35 mm
Case Material
Phenolic
Country of Origin
United Kingdom
Product details
RS Pro Fuse Holders and Brackets
These high-quality RS Pro fuse holders and mounting brackets have been approved to excellent standards and designed to meet a wide range of application requirements.
Areas that benefit from these types of accessories include power distribution, motor protection, electronic railway and street lighting.
Features and Benefits
Allows for the easy mounting of fuses
The RS Pro fuse holder range offers a variety of sizes and amps.
354-408 RS Pro DIN Rail Mounting Bracket for RS Pro Fuse Holder
354-385 RS Pro 5 A Black Fuse Holder incorporating fuse-wire
354-391 RS Pro 15 A Black Fuse Holder incorporating fuse-wire
414-588 RS Pro 10 A Black Fuse Holder 6.3 x 32 mm
420-038 RS Pro 10 A Black Fuse Holder 5 x 20 mm
Warning
These products are not suitable for live working due to their non-shrouded construction
104.418 OMR
20.884 OMR Each (In a Pack of 5) (ex VAT)
109.639 OMR
21.928 OMR Each (In a Pack of 5) (inc. VAT)
5
104.418 OMR
20.884 OMR Each (In a Pack of 5) (ex VAT)
109.639 OMR
21.928 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 20.884 OMR | 104.418 OMR |
50 - 120 | 19.635 OMR | 98.175 OMR |
125 - 245 | 17.963 OMR | 89.815 OMR |
250+ | 16.346 OMR | 81.730 OMR |
Technical Document
Specifications
Brand
RS ProAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Current Rating
15A
Voltage Rating
250V ac
Rail Type
DIN 35 mm
Case Material
Phenolic
Country of Origin
United Kingdom
Product details
RS Pro Fuse Holders and Brackets
These high-quality RS Pro fuse holders and mounting brackets have been approved to excellent standards and designed to meet a wide range of application requirements.
Areas that benefit from these types of accessories include power distribution, motor protection, electronic railway and street lighting.
Features and Benefits
Allows for the easy mounting of fuses
The RS Pro fuse holder range offers a variety of sizes and amps.
354-408 RS Pro DIN Rail Mounting Bracket for RS Pro Fuse Holder
354-385 RS Pro 5 A Black Fuse Holder incorporating fuse-wire
354-391 RS Pro 15 A Black Fuse Holder incorporating fuse-wire
414-588 RS Pro 10 A Black Fuse Holder 6.3 x 32 mm
420-038 RS Pro 10 A Black Fuse Holder 5 x 20 mm
Warning
These products are not suitable for live working due to their non-shrouded construction