Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 15m Male HDMI to Male HDMIHigh Speed 4K

RS Stock No.: 264-6581Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

15m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

LSZH

Country of Origin

China

Stock information temporarily unavailable.

33.440 OMR

33.440 OMR Each (ex VAT)

35.112 OMR

35.112 OMR Each (inc. VAT)

RS PRO, 15m Male HDMI to Male HDMIHigh Speed 4K

33.440 OMR

33.440 OMR Each (ex VAT)

35.112 OMR

35.112 OMR Each (inc. VAT)

RS PRO, 15m Male HDMI to Male HDMIHigh Speed 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

15m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

LSZH

Country of Origin

China