Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15ml HDPE (Cap), Polypropylene (Tube) Narrow Neck Storage Bottle

RS Stock No.: 189-6649Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

HDPE (Cap), Polypropylene (Tube)

Capacity

15ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

17 (Dia.) x 121mm

Diameter

17mm

Length

121mm

Country of Origin

China

You may be interested in
RS PRO 15ml PP Narrow Neck Storage Bottle
1.132 OMREach (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

4.785 OMR

0.478 OMR Each (In a Pack of 10) (ex VAT)

5.024 OMR

0.502 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO 15ml HDPE (Cap), Polypropylene (Tube) Narrow Neck Storage Bottle

4.785 OMR

0.478 OMR Each (In a Pack of 10) (ex VAT)

5.024 OMR

0.502 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO 15ml HDPE (Cap), Polypropylene (Tube) Narrow Neck Storage Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 15ml PP Narrow Neck Storage Bottle
1.132 OMREach (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

HDPE (Cap), Polypropylene (Tube)

Capacity

15ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

17 (Dia.) x 121mm

Diameter

17mm

Length

121mm

Country of Origin

China

You may be interested in
RS PRO 15ml PP Narrow Neck Storage Bottle
1.132 OMREach (In a Pack of 50) (ex VAT)