RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined

RS Stock No.: 302-682Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Splined

Knob Diameter

16.2mm

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

5.390 OMR

0.270 OMR Each (In a Pack of 20) (ex VAT)

5.660 OMR

0.283 OMR Each (In a Pack of 20) (inc. VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Select packaging type

5.390 OMR

0.270 OMR Each (In a Pack of 20) (ex VAT)

5.660 OMR

0.283 OMR Each (In a Pack of 20) (inc. VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 1800.270 OMR5.390 OMR
200 - 4800.258 OMR5.170 OMR
500 - 9800.236 OMR4.730 OMR
1000+0.226 OMR4.510 OMR

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Splined

Knob Diameter

16.2mm

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

Red

Country of Origin

United Kingdom