RS PRO 18.432MHz Crystal ±10ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

Technical Document
Specifications
Brand
RS ProStandard Frequency
18.432MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
80Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Country of Origin
China
Product details
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
2.420 OMR
0.121 OMR Each (In a Pack of 20) (ex VAT)
2.541 OMR
0.127 OMR Each (In a Pack of 20) (inc. VAT)
20
2.420 OMR
0.121 OMR Each (In a Pack of 20) (ex VAT)
2.541 OMR
0.127 OMR Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | 0.121 OMR | 2.420 OMR |
60 - 80 | 0.116 OMR | 2.310 OMR |
100 - 180 | 0.104 OMR | 2.090 OMR |
200+ | 0.094 OMR | 1.870 OMR |
Technical Document
Specifications
Brand
RS ProStandard Frequency
18.432MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
80Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Country of Origin
China
Product details
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.