Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%

RS Stock No.: 739-8770Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

1.8kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 1.8kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K8 J
0.076 OMREach (In a Pack of 25) (ex VAT)
RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
0.012 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

28.875 OMR

0.006 OMR Each (In a Pack of 5000) (ex VAT)

RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%

28.875 OMR

0.006 OMR Each (In a Pack of 5000) (ex VAT)

RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5000 - 50000.006 OMR28.875 OMR
10000 - 100000.006 OMR28.875 OMR
15000 - 150000.006 OMR28.875 OMR
20000+0.006 OMR28.875 OMR
You may be interested in
Arcol 1.8kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K8 J
0.076 OMREach (In a Pack of 25) (ex VAT)
RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
0.012 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

1.8kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 1.8kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K8 J
0.076 OMREach (In a Pack of 25) (ex VAT)
RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
0.012 OMREach (In a Pack of 10) (ex VAT)