RS PRO 1GΩ Thick Film Resistor 5W ±5%

RS Stock No.: 146-9491Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

1GΩ

Power Rating

5W

Tolerance

±5%

Technology

Thick Film

Series

RSAHV

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+210°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Stock information temporarily unavailable.

10.472 OMR

10.472 OMR Each (ex VAT)

10.996 OMR

10.996 OMR Each (inc. VAT)

RS PRO 1GΩ Thick Film Resistor 5W ±5%

10.472 OMR

10.472 OMR Each (ex VAT)

10.996 OMR

10.996 OMR Each (inc. VAT)

RS PRO 1GΩ Thick Film Resistor 5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 410.472 OMR
5 - 910.197 OMR
10 - 249.922 OMR
25+9.674 OMR

Technical Document

Specifications

Brand

RS Pro

Resistance

1GΩ

Power Rating

5W

Tolerance

±5%

Technology

Thick Film

Series

RSAHV

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+210°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico