Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 528-0116Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Product details

RS Pro Cat5e Cables - Angled

Brought to you by RS Pro, a range of angled Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. Due to the angled design of these network cables, they are ideal in situations where space is limited or can cause issues. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• UTP Shield type
• Angled for convenience
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

These particular ethernet cables are rated as UTP. UTP stands for Unshielded Twisted Pair, providing an easier installation and would be considered more cost effective.

Stock information temporarily unavailable.

3.496 OMR

3.496 OMR Each (ex VAT)

3.671 OMR

3.671 OMR Each (inc. VAT)

RS PRO, 1m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

3.496 OMR

3.496 OMR Each (ex VAT)

3.671 OMR

3.671 OMR Each (inc. VAT)

RS PRO, 1m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 143.496 OMR
15 - 493.407 OMR
50+3.292 OMR

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Product details

RS Pro Cat5e Cables - Angled

Brought to you by RS Pro, a range of angled Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. Due to the angled design of these network cables, they are ideal in situations where space is limited or can cause issues. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• UTP Shield type
• Angled for convenience
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

These particular ethernet cables are rated as UTP. UTP stands for Unshielded Twisted Pair, providing an easier installation and would be considered more cost effective.