Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1m(W)x 1m(L)

RS Stock No.: 217-9394Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Type

Foam

Length

1m

Thickness

6.4mm

Width

1m

Country of Origin

Germany

Product details

Conductive Foam

Conductive non-corrosive foam, ideal for use in transit boxes
Use high density foam for safe storage of ICs
Use low density foam for packaging ESD sensitive assemblies

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1m(W)x 1m(L)

P.O.A.

RS PRO 1m(W)x 1m(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Foam

Length

1m

Thickness

6.4mm

Width

1m

Country of Origin

Germany

Product details

Conductive Foam

Conductive non-corrosive foam, ideal for use in transit boxes
Use high density foam for safe storage of ICs
Use low density foam for packaging ESD sensitive assemblies

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in