RS PRO 2 Core Mains Power Cable, 1.5 mm², 100m, 24 A, 750 V

RS Stock No.: 660-3548Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Length

100m

Current Rating

24 A

Outer Diameter

9.2mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Number of Strands

25

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-30°C

Core Strands

25/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
179.810 OMR1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Mains Power Cable, 1.5 mm², 100m, 24 A, 750 V

P.O.A.

RS PRO 2 Core Mains Power Cable, 1.5 mm², 100m, 24 A, 750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
179.810 OMR1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Length

100m

Current Rating

24 A

Outer Diameter

9.2mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Number of Strands

25

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-30°C

Core Strands

25/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

You may be interested in
RS PRO, 100m 2 Core, Black CPE Power Cable +60°C
179.810 OMR1 Reel of 100 Metres (ex VAT)