Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Door, 4 Drawer Steel Floor Standing Tool Cabinet, 1820 x 915 x 505mm

RS Stock No.: 214-045Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Number Of Drawers

4

Material

Steel

Dimensions

1820 x 915 x 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

1,172.688 OMR

1,172.688 OMR Each (ex VAT)

1,231.322 OMR

1,231.322 OMR Each (inc. VAT)

RS PRO 2 Door, 4 Drawer Steel Floor Standing Tool Cabinet, 1820 x 915 x 505mm

1,172.688 OMR

1,172.688 OMR Each (ex VAT)

1,231.322 OMR

1,231.322 OMR Each (inc. VAT)

RS PRO 2 Door, 4 Drawer Steel Floor Standing Tool Cabinet, 1820 x 915 x 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Number Of Drawers

4

Material

Steel

Dimensions

1820 x 915 x 505mm

Country of Origin

United Kingdom