RS PRO 2000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
RS Stock No.: 796-0209Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWattage
2000 W
Lamp Base
SK15
Voltage Rating
230 V
Length
350 mm
Diameter
20mm
Lamp Finish
Red
Country of Origin
China
Stock information temporarily unavailable.
25.218 OMR
25.218 OMR Each (ex VAT)
26.479 OMR
26.479 OMR Each (inc. VAT)
RS PRO 2000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
1
25.218 OMR
25.218 OMR Each (ex VAT)
26.479 OMR
26.479 OMR Each (inc. VAT)
RS PRO 2000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 25.218 OMR |
5 - 9 | 24.464 OMR |
10+ | 24.040 OMR |
Technical Document
Specifications
Brand
RS ProWattage
2000 W
Lamp Base
SK15
Voltage Rating
230 V
Length
350 mm
Diameter
20mm
Lamp Finish
Red
Country of Origin
China