RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8258Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

22.4 x 22.7 x 6.4mm

Terminal Contact Type

Leaf Spring

Body Material

PA66

Terminal Contact Material

Phosphor Bronze

You may be interested in
Stock information temporarily unavailable.

28.600 OMR

0.286 OMR Each (In a Tray of 100) (ex VAT)

30.030 OMR

0.300 OMR Each (In a Tray of 100) (inc. VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

28.600 OMR

0.286 OMR Each (In a Tray of 100) (ex VAT)

30.030 OMR

0.300 OMR Each (In a Tray of 100) (inc. VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

22.4 x 22.7 x 6.4mm

Terminal Contact Type

Leaf Spring

Body Material

PA66

Terminal Contact Material

Phosphor Bronze

You may be interested in