Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8372Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
0.162 OMREach (In a Tray of 50) (ex VAT)
Stock information temporarily unavailable.

0.280 OMR

0.280 OMR Each (ex VAT)

0.294 OMR

0.294 OMR Each (inc. VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

0.280 OMR

0.280 OMR Each (ex VAT)

0.294 OMR

0.294 OMR Each (inc. VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 240.280 OMR
25 - 490.270 OMR
50+0.258 OMR
You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
0.162 OMREach (In a Tray of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
0.162 OMREach (In a Tray of 50) (ex VAT)