RS PRO 22 W LED Damp Proof Batten Light, 100 → 240 V Damp Proof Light, 1 Lamp, 1.47 m Long, IP66

RS Stock No.: 221-5293Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Length

1.47 m

Luminosity

3080 lm

Width

30 mm

Depth

30 mm

Wattage

22 W

Number of Lamps

1

Colour Tone

White

Lamp Type

LED

Colour Temperature

4000K

Life Hours

45000h

Voltage Rating

100 → 240 V

Diameter

26mm

IP Rating

IP66

Country of Origin

Germany

Stock information temporarily unavailable.

36.900 OMR

36.900 OMR Each (ex VAT)

38.745 OMR

38.745 OMR Each (inc. VAT)

RS PRO 22 W LED Damp Proof Batten Light, 100 → 240 V Damp Proof Light, 1 Lamp, 1.47 m Long, IP66

36.900 OMR

36.900 OMR Each (ex VAT)

38.745 OMR

38.745 OMR Each (inc. VAT)

RS PRO 22 W LED Damp Proof Batten Light, 100 → 240 V Damp Proof Light, 1 Lamp, 1.47 m Long, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Length

1.47 m

Luminosity

3080 lm

Width

30 mm

Depth

30 mm

Wattage

22 W

Number of Lamps

1

Colour Tone

White

Lamp Type

LED

Colour Temperature

4000K

Life Hours

45000h

Voltage Rating

100 → 240 V

Diameter

26mm

IP Rating

IP66

Country of Origin

Germany