RS PRO 22 μH ±10% Ferrite Leaded Inductor, Q:65, 430mA Idc, 1.1Ω Rdc

Technical Document
Specifications
Brand
RS ProInductance
22 μH
Maximum dc Current
430mA
Mounting Type
Axial
Maximum DC Resistance
1.1Ω
Tolerance
±10%
Diameter
5.2mm
Length
81.3mm
Height
11.3mm
Dimensions
5.2 (Dia.) x 11.3mm
Core Material
Ferrite
Series
APIE0309
Lead Diameter
0.73mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial Leaded
Minimum Quality Factor
65
Country of Origin
China
Product details
RS APIE0309 Series RF Axial Choke
RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C
0.764 OMR
0.764 OMR Each (ex VAT)
0.802 OMR
0.802 OMR Each (inc. VAT)
1
0.764 OMR
0.764 OMR Each (ex VAT)
0.802 OMR
0.802 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 0.764 OMR |
10 - 24 | 0.594 OMR |
25 - 49 | 0.517 OMR |
50+ | 0.440 OMR |
Technical Document
Specifications
Brand
RS ProInductance
22 μH
Maximum dc Current
430mA
Mounting Type
Axial
Maximum DC Resistance
1.1Ω
Tolerance
±10%
Diameter
5.2mm
Length
81.3mm
Height
11.3mm
Dimensions
5.2 (Dia.) x 11.3mm
Core Material
Ferrite
Series
APIE0309
Lead Diameter
0.73mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial Leaded
Minimum Quality Factor
65
Country of Origin
China
Product details
RS APIE0309 Series RF Axial Choke
RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C