RS PRO 220nF Electrolytic Tantalum Electrolytic Capacitor 35V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
220nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
7.150 OMR
0.143 OMR Each (In a Pack of 50) (ex VAT)
7.508 OMR
0.150 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
7.150 OMR
0.143 OMR Each (In a Pack of 50) (ex VAT)
7.508 OMR
0.150 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | 0.143 OMR | 7.150 OMR |
250 - 450 | 0.138 OMR | 6.875 OMR |
500 - 950 | 0.126 OMR | 6.325 OMR |
1000+ | 0.110 OMR | 5.500 OMR |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
220nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China