Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 244mm Steel Wire Brush, For Engineering, General Cleaning, Rust Remover

RS Stock No.: 287-4403Brand: RS PRO
brand-logo
View all in Wire Brushes

Technical Document

Specifications

Brand

RS Pro

Brush Type

Wire Brush

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Steel

Bristle Length

244mm

Brush Diameter or Width

42mm

Brush Depth

28mm

Colour

Wood

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

4.604 OMR

4.604 OMR Each (ex VAT)

4.834 OMR

4.834 OMR Each (inc. VAT)

RS PRO 244mm Steel Wire Brush, For Engineering, General Cleaning, Rust Remover

4.604 OMR

4.604 OMR Each (ex VAT)

4.834 OMR

4.834 OMR Each (inc. VAT)

RS PRO 244mm Steel Wire Brush, For Engineering, General Cleaning, Rust Remover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Brush Type

Wire Brush

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Steel

Bristle Length

244mm

Brush Diameter or Width

42mm

Brush Depth

28mm

Colour

Wood

Country of Origin

Sri Lanka