RS PRO 24MHz Crystal ±20ppm SMT 4-Pin 2 x 1.6 x 0.5mm

Technical Document
Specifications
Brand
RS ProStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
22pF
Package Type
SMT
Pin Count
4
Length
2mm
Width_SC_PC
1.6mm
Height
0.5mm
Dimensions
2 x 1.6 x 0.5mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
180Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
RS Pro JD Surface Mount Microprocessor Crystals, 2mm x 1.6mm
From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting. These crystals also offer a high degree of accuracy.
1.650 OMR
0.165 OMR Each (In a Pack of 10) (ex VAT)
1.732 OMR
0.173 OMR Each (In a Pack of 10) (inc. VAT)
10
1.650 OMR
0.165 OMR Each (In a Pack of 10) (ex VAT)
1.732 OMR
0.173 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | 0.165 OMR | 1.650 OMR |
30 - 40 | 0.160 OMR | 1.595 OMR |
50 - 90 | 0.143 OMR | 1.430 OMR |
100+ | 0.126 OMR | 1.265 OMR |
Technical Document
Specifications
Brand
RS ProStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
22pF
Package Type
SMT
Pin Count
4
Length
2mm
Width_SC_PC
1.6mm
Height
0.5mm
Dimensions
2 x 1.6 x 0.5mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
180Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
RS Pro JD Surface Mount Microprocessor Crystals, 2mm x 1.6mm
From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting. These crystals also offer a high degree of accuracy.