RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

RS Stock No.: 265-1548Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China

Stock information temporarily unavailable.

11.126 OMR

11.126 OMR Each (ex VAT)

11.682 OMR

11.682 OMR Each (inc. VAT)

RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

11.126 OMR

11.126 OMR Each (ex VAT)

11.682 OMR

11.682 OMR Each (inc. VAT)

RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 911.126 OMR
10 - 4910.934 OMR
50 - 9910.224 OMR
100+8.723 OMR

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China