RS PRO 24W Plug-In AC/DC Adapter 15V dc Output, 1.6A Output

RS Stock No.: 175-2782Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin IEC

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

2 Pin IEC (C8)

Number of Outputs

1

Power Rating

24W

Cable Length

6ft

Efficiency

86.2%

MTBF

100000h

Line Regulation Range

±2%

Series

25HK-AY

Length

87.6mm

Width

45.5mm

Depth

35mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

8.728 OMR

8.728 OMR Each (ex VAT)

9.164 OMR

9.164 OMR Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 15V dc Output, 1.6A Output

8.728 OMR

8.728 OMR Each (ex VAT)

9.164 OMR

9.164 OMR Each (inc. VAT)

RS PRO 24W Plug-In AC/DC Adapter 15V dc Output, 1.6A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 48.728 OMR
5 - 98.613 OMR
10 - 248.486 OMR
25+8.354 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin IEC

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

2 Pin IEC (C8)

Number of Outputs

1

Power Rating

24W

Cable Length

6ft

Efficiency

86.2%

MTBF

100000h

Line Regulation Range

±2%

Series

25HK-AY

Length

87.6mm

Width

45.5mm

Depth

35mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more