RS PRO 26MHz TCXO Oscillator, Clipped Sinewave ±1.5ppm

RS Stock No.: 144-2368Brand: RS PRO
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

RS Pro

Oscillator Type

TCXO

Output Frequency

26MHz

Frequency Stability

±1.5ppm

Load Capacitance

10pF

Output Level

Clipped Sinewave

Maximum Supply Voltage

1.8V

Dimensions

2.5 x 2 x 0.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.7mm

Country of Origin

China

Product details

RS PRO TM Surface Mount TCXO Oscillators, 2.5mm x 2mm

From RS PRO, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability between ±0.5 and ±2.5 ppm (depending on model).

Stock information temporarily unavailable.

5.291 OMR

2.646 OMR Each (In a Pack of 2) (ex VAT)

5.556 OMR

2.778 OMR Each (In a Pack of 2) (inc. VAT)

RS PRO 26MHz TCXO Oscillator, Clipped Sinewave ±1.5ppm

5.291 OMR

2.646 OMR Each (In a Pack of 2) (ex VAT)

5.556 OMR

2.778 OMR Each (In a Pack of 2) (inc. VAT)

RS PRO 26MHz TCXO Oscillator, Clipped Sinewave ±1.5ppm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 42.646 OMR5.291 OMR
6 - 82.508 OMR5.016 OMR
10 - 182.250 OMR4.499 OMR
20+2.035 OMR4.070 OMR

Technical Document

Specifications

Brand

RS Pro

Oscillator Type

TCXO

Output Frequency

26MHz

Frequency Stability

±1.5ppm

Load Capacitance

10pF

Output Level

Clipped Sinewave

Maximum Supply Voltage

1.8V

Dimensions

2.5 x 2 x 0.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.7mm

Country of Origin

China

Product details

RS PRO TM Surface Mount TCXO Oscillators, 2.5mm x 2mm

From RS PRO, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability between ±0.5 and ±2.5 ppm (depending on model).