RS PRO 26W LED Batten Light, 230 V ac Batten, 1 Lamp , 1.53m Long, IP20

RS Stock No.: 125-6912Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.53m

Luminosity

3000lm

Width

60mm

Depth

85mm

Wattage

26W

Number of Lamps

1

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Cool White

Life Hours

50000h

Colour Temperature

4000K

Lamp Size

T8

Voltage Rating

230 V ac

Colour Reference

Cool White

Anti-corrosive

No

IP Rating

IP20

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598

Country of Origin

China

Product details

RS Pro Single LED Batten

This RS Pro single LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable

Stock information temporarily unavailable.

35.668 OMR

35.668 OMR Each (ex VAT)

37.451 OMR

37.451 OMR Each (inc. VAT)

RS PRO 26W LED Batten Light, 230 V ac Batten, 1 Lamp , 1.53m Long, IP20

35.668 OMR

35.668 OMR Each (ex VAT)

37.451 OMR

37.451 OMR Each (inc. VAT)

RS PRO 26W LED Batten Light, 230 V ac Batten, 1 Lamp , 1.53m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.53m

Luminosity

3000lm

Width

60mm

Depth

85mm

Wattage

26W

Number of Lamps

1

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Cool White

Life Hours

50000h

Colour Temperature

4000K

Lamp Size

T8

Voltage Rating

230 V ac

Colour Reference

Cool White

Anti-corrosive

No

IP Rating

IP20

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598

Country of Origin

China

Product details

RS Pro Single LED Batten

This RS Pro single LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable