Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2kW Fan Fan Heater, Floor Mounted, Type G - British 3-pin

RS Stock No.: 174-6567Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Voltage Rating

230V ac

Plug Type

Type G - British 3-pin

Power Settings

2

Air Flow

197m³/h

Country of Origin

China

Stock information temporarily unavailable.

27.300 OMR

27.300 OMR Each (ex VAT)

28.665 OMR

28.665 OMR Each (inc. VAT)

RS PRO 2kW Fan Fan Heater, Floor Mounted, Type G - British 3-pin

27.300 OMR

27.300 OMR Each (ex VAT)

28.665 OMR

28.665 OMR Each (inc. VAT)

RS PRO 2kW Fan Fan Heater, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Voltage Rating

230V ac

Plug Type

Type G - British 3-pin

Power Settings

2

Air Flow

197m³/h

Country of Origin

China