RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

RS Stock No.: 811-8253Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Black

Current Rating

10A

Series

ME-209/S

IP Rating

IP65

Termination Method

Screw

Country of Origin

India

Stock information temporarily unavailable.

5.445 OMR

1.089 OMR Each (In a Pack of 5) (ex VAT)

5.717 OMR

1.143 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

5.445 OMR

1.089 OMR Each (In a Pack of 5) (ex VAT)

5.717 OMR

1.143 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 451.089 OMR5.445 OMR
50 - 1201.062 OMR5.308 OMR
125 - 2451.045 OMR5.225 OMR
250+1.018 OMR5.088 OMR

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Black

Current Rating

10A

Series

ME-209/S

IP Rating

IP65

Termination Method

Screw

Country of Origin

India