RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V dc Voltage

Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
110 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG11
Colour
Transparent
Current Rating
10A
Series
ME-211/SL
Termination Method
Screw
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C
7.838 OMR
1.568 OMR Each (In a Pack of 5) (ex VAT)
8.230 OMR
1.646 OMR Each (In a Pack of 5) (inc. VAT)
5
7.838 OMR
1.568 OMR Each (In a Pack of 5) (ex VAT)
8.230 OMR
1.646 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 1.568 OMR | 7.838 OMR |
50 - 120 | 1.540 OMR | 7.700 OMR |
125 - 245 | 1.496 OMR | 7.480 OMR |
250+ | 1.458 OMR | 7.288 OMR |
Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
110 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG11
Colour
Transparent
Current Rating
10A
Series
ME-211/SL
Termination Method
Screw
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C