Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 300Ω Carbon Film Carbon Resistor 0.5W ±5%

RS Stock No.: 707-8182Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

300Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Arcol 300Ω Carbon Composition Resistor 0.5W ±5% RCC050 300R J
0.150 OMREach (In a Pack of 25) (ex VAT)
RS PRO 300Ω Carbon Film Resistor 0.5W ±5%
0.006 OMREach (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 300Ω Carbon Film Carbon Resistor 0.5W ±5%

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 300Ω Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Arcol 300Ω Carbon Composition Resistor 0.5W ±5% RCC050 300R J
0.150 OMREach (In a Pack of 25) (ex VAT)
RS PRO 300Ω Carbon Film Resistor 0.5W ±5%
0.006 OMREach (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

300Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Arcol 300Ω Carbon Composition Resistor 0.5W ±5% RCC050 300R J
0.150 OMREach (In a Pack of 25) (ex VAT)
RS PRO 300Ω Carbon Film Resistor 0.5W ±5%
0.006 OMREach (In a Pack of 5000) (ex VAT)