RS PRO 30mm I.D Spherical Roller Bearing, 62mm O.D
RS Stock No.: 186-216Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
62mm
Roller Bearing Type
Spherical
Race Width
20mm
Bore Type
Parallel
Number of Rows
2
Country of Origin
Austria
Stock information temporarily unavailable.
35.569 OMR
35.569 OMR Each (ex VAT)
37.347 OMR
37.347 OMR Each (inc. VAT)
RS PRO 30mm I.D Spherical Roller Bearing, 62mm O.D
1
35.569 OMR
35.569 OMR Each (ex VAT)
37.347 OMR
37.347 OMR Each (inc. VAT)
RS PRO 30mm I.D Spherical Roller Bearing, 62mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
62mm
Roller Bearing Type
Spherical
Race Width
20mm
Bore Type
Parallel
Number of Rows
2
Country of Origin
Austria