RS PRO 3300μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
3300µF
Voltage
50V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 42mm
Height
42mm
Length
42mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
2.08A
Series
RS
Polarised
Polar
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
112.475 OMR
2.250 OMR Each (In a Bag of 50) (ex VAT)
118.099 OMR
2.362 OMR Each (In a Bag of 50) (inc. VAT)
50
112.475 OMR
2.250 OMR Each (In a Bag of 50) (ex VAT)
118.099 OMR
2.362 OMR Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 50 | 2.250 OMR | 112.475 OMR |
100 - 100 | 2.184 OMR | 109.175 OMR |
150+ | 2.090 OMR | 104.500 OMR |
Technical Document
Specifications
Brand
RS ProCapacitance
3300µF
Voltage
50V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 42mm
Height
42mm
Length
42mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
2.08A
Series
RS
Polarised
Polar
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply