RS PRO 330Ω Carbon Film Resistor 1W ±5%

Technical Document
Specifications
Brand
RS ProResistance
330Ω
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
0.990 OMR
0.099 OMR Each (In a Pack of 10) (ex VAT)
1.040 OMR
0.104 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
0.990 OMR
0.099 OMR Each (In a Pack of 10) (ex VAT)
1.040 OMR
0.104 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | 0.099 OMR | 0.990 OMR |
250 - 490 | 0.094 OMR | 0.935 OMR |
500 - 990 | 0.088 OMR | 0.880 OMR |
1000+ | 0.077 OMR | 0.770 OMR |
Technical Document
Specifications
Brand
RS ProResistance
330Ω
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.