RS PRO, 3.3Ω 75W Aluminium Chassis Mount Resistor ±5%

RS Stock No.: 175-4150Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

3.3Ω

Power Rating

75W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

48.7 x 47.5 x 24.1mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

48.7mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

5.654 OMR

5.654 OMR Each (ex VAT)

5.937 OMR

5.937 OMR Each (inc. VAT)

RS PRO, 3.3Ω 75W Aluminium Chassis Mount Resistor ±5%

5.654 OMR

5.654 OMR Each (ex VAT)

5.937 OMR

5.937 OMR Each (inc. VAT)

RS PRO, 3.3Ω 75W Aluminium Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 95.654 OMR
10 - 195.252 OMR
20 - 495.164 OMR
50+5.132 OMR

Technical Document

Specifications

Brand

RS Pro

Resistance

3.3Ω

Power Rating

75W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

48.7 x 47.5 x 24.1mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

48.7mm

Country of Origin

United Kingdom