RS PRO, 3.81mm Pitch, 10 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination

RS Stock No.: 146-8332Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Series

CTB922HE

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Plug-In

Termination Method

Screw

Colour

Green

Material

Nylon 66

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

13.942 OMR

2.788 OMR Each (In a Pack of 5) (ex VAT)

14.639 OMR

2.927 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO, 3.81mm Pitch, 10 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination

13.942 OMR

2.788 OMR Each (In a Pack of 5) (ex VAT)

14.639 OMR

2.927 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO, 3.81mm Pitch, 10 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 452.788 OMR13.942 OMR
50 - 952.568 OMR12.842 OMR
100 - 2452.365 OMR11.825 OMR
250+1.974 OMR9.872 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Series

CTB922HE

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Plug-In

Termination Method

Screw

Colour

Green

Material

Nylon 66

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in