RS PRO, 3.81mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.81mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Material
PBT
Country of Origin
China
Product details
RS 3.81mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange
Right angle cable mount terminal block plug connectors with a 3.81mm pitch, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.
15.565 OMR
1.556 OMR Each (In a Pack of 10) (ex VAT)
16.343 OMR
1.634 OMR Each (In a Pack of 10) (inc. VAT)
10
15.565 OMR
1.556 OMR Each (In a Pack of 10) (ex VAT)
16.343 OMR
1.634 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | 1.556 OMR | 15.565 OMR |
50 - 90 | 1.480 OMR | 14.795 OMR |
100 - 490 | 1.402 OMR | 14.025 OMR |
500+ | 1.326 OMR | 13.255 OMR |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.81mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Material
PBT
Country of Origin
China
Product details
RS 3.81mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange
Right angle cable mount terminal block plug connectors with a 3.81mm pitch, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.