RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

RS Stock No.: 707-6631Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

50V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

640mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.602 OMR

0.720 OMR Each (In a Pack of 5) (ex VAT)

3.782 OMR

0.756 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole
Select packaging type

3.602 OMR

0.720 OMR Each (In a Pack of 5) (ex VAT)

3.782 OMR

0.756 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.720 OMR3.602 OMR
50 - 950.676 OMR3.382 OMR
100 - 1950.627 OMR3.135 OMR
200+0.594 OMR2.970 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

50V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

640mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more