RS PRO 4.7Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm

RS Stock No.: 227-4848Brand: RS PRO
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

4.7Ω

Resistance Range

0 → 4.7Ω

Tolerance

10%

Power Rating

90W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

10.2 x 3.2mm

Diameter

3.2mm

Length

10.2mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom

Stock information temporarily unavailable.

13.084 OMR

13.084 OMR Each (ex VAT)

13.738 OMR

13.738 OMR Each (inc. VAT)

RS PRO 4.7Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm

13.084 OMR

13.084 OMR Each (ex VAT)

13.738 OMR

13.738 OMR Each (inc. VAT)

RS PRO 4.7Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 413.084 OMR
5 - 913.035 OMR
10 - 2412.848 OMR
25+12.436 OMR

Technical Document

Specifications

Brand

RS Pro

Resistance

4.7Ω

Resistance Range

0 → 4.7Ω

Tolerance

10%

Power Rating

90W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

10.2 x 3.2mm

Diameter

3.2mm

Length

10.2mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom