RS PRO 4P Pole DIN Rail Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

Technical Document
Specifications
Brand
RS ProNumber of Poles
4P
Maximum Current
25A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
11kW
Voltage Rating
750V
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/NC
Switch Rating
6kV
Length
280mm
Width
190mm
Depth
130mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Product details
Change-Over Switches
IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant
Approvals
UL, CSA
Standards
IEC 60947-3
60.907 OMR
60.907 OMR Each (ex VAT)
63.952 OMR
63.952 OMR Each (inc. VAT)
1
60.907 OMR
60.907 OMR Each (ex VAT)
63.952 OMR
63.952 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 60.907 OMR |
5 - 9 | 60.203 OMR |
10+ | 58.905 OMR |
Technical Document
Specifications
Brand
RS ProNumber of Poles
4P
Maximum Current
25A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
11kW
Voltage Rating
750V
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/NC
Switch Rating
6kV
Length
280mm
Width
190mm
Depth
130mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Product details
Change-Over Switches
IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant
Approvals
UL, CSA
Standards
IEC 60947-3